Board mount DC-DC regulated power supply module, 1 output, 0.9W, hybrid, SIP-7/5 package. Features 9V output voltage, 100mA output current, and 62% efficiency. Operates with a 22.8V to 25.2V input voltage range, nominal 24V, and offers 1kV isolation voltage. Encased in a SIP package with through-hole mounting, measuring 19.5mm width, 6mm length, and 10mm height. RoHS compliant, with an operating temperature range of 0°C to 70°C.
Murata NMF2409SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Efficiency | 62% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 6mm |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 900mW |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMF (1W) |
| Voltage - Output 1 | 9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF2409SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.