
1W DC-DC regulated power supply module, SIP package, featuring 15V nominal output voltage and 67mA output current. Operates with a 22.8V to 25.2V DC input range, delivering 1W maximum output power. Offers 1kV isolation voltage and 62% efficiency, with a compact 19.5mm x 6mm x 10mm footprint. Through-hole mounting, UL94 V-0 flammability rating, and a 0°C to 70°C operating temperature range. RoHS compliant.
Murata NMF2415SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 62% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 25.2V |
| Min Input Voltage (DC) | 22.8V |
| Max Input Voltage | 25.2V |
| Min Input Voltage | 22.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMF |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMF2415SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.