2W DC-DC regulated power supply module with a single 9V output, delivering 222mA. Features a 4.5V to 5.5V input range and 1kV isolation voltage. This hybrid SIP-4 package offers 86.5% efficiency and operates from -40°C to 85°C. Through-hole mounting and RoHS compliance are standard.
Murata NMG0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 19.65mm |
| Efficiency | 86.5% |
| Height | 10.15mm |
| Isolation Voltage | 1kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMG (2W) |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMG0509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.