
2W DC-DC regulated power supply module, SIP package, 15V nominal output voltage, 133mA output current. Features 88% efficiency, 1kV isolation voltage, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting with a 10.8V to 13.2V DC input range.
Murata NMG1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 19.65mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMG |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMG1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.