Board mount DC-DC converter module, 2W output power, 5V nominal output voltage, and 400mA maximum output current. Features 15V nominal input voltage, 13.5V to 16.5V input voltage range, and 83% efficiency. Offers 1kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a SIP form factor for through-hole mounting.
Murata NMG1505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 19.65mm |
| Efficiency | 83% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMG |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMG1505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.