2W DC-DC regulated power supply module featuring a single 9V output at 222mA. This hybrid, board-mount converter operates with a 15V nominal input voltage, accepting a range from 13.5V to 16.5V. Achieving 86.5% efficiency, it offers 1kV isolation and a compact SIP package for through-hole mounting. Operating across a -40°C to 85°C temperature range, this RoHS compliant component delivers 2W of output power.
Murata NMG1509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 10.15mm |
| Efficiency | 86.5% |
| Height | 0.4inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMG (2W) |
| Voltage - Output 1 | 9V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMG1509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
