
Board mount DC-DC converter module featuring dual 5V and -5V outputs, each delivering 200mA for a total of 2W output power. Operating within a 4.5V to 5.5V DC input range, this regulated power supply offers 1kV isolation voltage and 80% efficiency. The DIP package, measuring 0.77" x 0.39" x 0.3", is designed for through-hole mounting and boasts a UL94 V-0 flammability rating. This RoHS compliant component operates from -40°C to 85°C.
Murata NMH0505DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH0505DC to view detailed technical specifications.
No datasheet is available for this part.
