
Regulated DC-DC converter module, board mountable in a PDIP package. Features dual outputs of 9V and -9V, each with 111mA maximum output current and 2W maximum output power. Operates with a nominal input voltage of 5V (4.5V to 5.5V range) and provides 1kV isolation. Achieves 81% efficiency and is rated UL94 V-0 for flammability. Dimensions are 0.77" L x 0.39" W x 0.3" H, with a depth of 6.8mm.
Murata NMH0509DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 6.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH0509DC to view detailed technical specifications.
No datasheet is available for this part.
