Isolated DC-DC converter module with a 5V nominal input voltage range of 4.5V to 5.5V. Features dual 9V and -9V outputs, each capable of delivering 111mA with a maximum output power of 2W. Boasts 81% efficiency and 1kV isolation voltage, housed in a SIP package suitable for through-hole mounting. Operates across a wide temperature range from -40°C to 85°C and meets UL94 V-0 flammability rating.
Murata NMH0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 7.5mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 111mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH0509SC to view detailed technical specifications.
No datasheet is available for this part.