Murata NMH0512D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 19.5mm |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMH0512D to view detailed technical specifications.
No datasheet is available for this part.