2W DC-DC converter module with dual 12V outputs, each delivering 83mA. This isolated, hybrid power supply features a 4.5V to 5.5V input range and 1kV isolation voltage. Operating efficiently at 82%, it is housed in a SIP package with through-hole mounting and a compact footprint of 19.5mm x 7.5mm x 0.4inch. Rated UL94 V-0, this RoHS compliant component operates across a wide temperature range of -40°C to 85°C.
Murata NMH0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 7.5mm |
| Efficiency | 82% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.