Board mount DC-DC converter, 2W output power, featuring dual 24V and -24V outputs at 42mA each. Operates with a 4.5V to 5.5V input range, delivering 84% efficiency. Provides 1kV isolation voltage within a compact DIP package measuring 0.77 x 0.39 x 0.3 inches. Suitable for through-hole mounting and operates across a -40°C to 85°C temperature range.
Murata NMH0524DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Efficiency | 84% |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.39inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata NMH0524DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.