The NMH1205S is a dual-output DC/DC converter from Murata with a nominal input voltage of 12V and output voltages of 5V. It can supply up to 200mA per output and has an output power of 1W. The converter is packaged in a SIP format and has an isolation voltage of 1kV. It is not RoHS compliant.
Murata NMH1205S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMH1205S to view detailed technical specifications.
No datasheet is available for this part.