
Board mount DC-DC converter module featuring isolated, regulated power conversion. Delivers dual outputs of 12V and -12V, each with 83mA maximum output current, supporting up to 2W total output power. Operates efficiently at 84% with a wide input voltage range of 10.8V to 13.2V DC. Housed in a SIP package with through-hole mounting, this component offers 1kV isolation and a flammability rating of UL94 V-0. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Murata NMH1212SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 7.5mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH1212SC to view detailed technical specifications.
No datasheet is available for this part.
