Murata NMH1515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Isolation Voltage | 1kV |
| Number of Outputs | 2 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH1515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.