
Board mount DC-DC converter module featuring dual outputs of 5V and -5V, each delivering 200mA for a total of 2W output power. Operating within a 21.6V to 26.4V DC input range, this converter offers 1kV isolation and achieves 81% efficiency. The DIP package measures 0.77" x 0.39" x 0.3", with a depth of 6.8mm, and is designed for through-hole mounting. It operates from -40°C to 85°C and meets UL94 V-0 flammability standards, with RoHS compliance.
Murata NMH2405DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 6.8mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH2405DC to view detailed technical specifications.
No datasheet is available for this part.