
2W, 2-output, isolated DC-DC converter module with SIP package. Features 5V and -5V outputs, each delivering 200mA. Operates with a 21.6V to 26.4V DC input, nominal 24V, and offers 1kV isolation voltage. Achieves 81% efficiency and a flammability rating of UL94 V-0. Dimensions are 19.5mm x 7.5mm x 10mm, suitable for through-hole mounting.
Murata NMH2405SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 7.5mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH2405SC to view detailed technical specifications.
No datasheet is available for this part.