Board mount DC-DC converter module, 2W output power, featuring dual regulated outputs of +9V and -9V, each with a maximum current of 111mA. This hybrid power supply operates from a 21.6V to 26.4V input range, with a nominal input of 24V, and achieves 85% efficiency. The module offers 1kV isolation voltage and is housed in a DIP package for through-hole mounting. Operating temperature range is -40°C to 85°C, with dimensions of 9.8mm length, 19.5mm width, and 0.3inch height.
Murata NMH2409DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Efficiency | 85% |
| Height | 0.3inch |
| Isolation Voltage | 1kV |
| Length | 9.8mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH2409DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.