
2W DC-DC regulated power supply module featuring dual isolated outputs of 12V and -12V, each delivering 83mA. This hybrid, board-mount converter operates with 86% efficiency and offers 1kV isolation. Designed for through-hole mounting in a SIP package, it accepts a 21.6V to 26.4V DC input, with a nominal input of 24V. The module boasts a compact 19.5mm x 7.5mm x 10mm footprint and a wide operating temperature range of -40°C to 85°C, with a UL94 V-0 flammability rating.
Murata NMH2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | 83mA |
| Depth | 7.5mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMH2412SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
