Murata NMH2415D technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 19.5mm |
| Flammability Rating | UL94 V-0 |
| Height | 7.7mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Output Power | 2W |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMH2415D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.