This dual-output DC/DC converter from Murata features a nominal input voltage of 48V and provides two 12V outputs with a maximum current of 83mA each. The device is packaged in a DIP format and is suitable for board mount applications. It has an isolation voltage of 1kV and an output power of 1W. The NMH4812D is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |