The NMH4812S is a dual output DC/DC converter with a nominal input voltage of 48V and two 12V outputs. Each output can supply up to 83mA of current. The converter is packaged in a SIP package and is not RoHS compliant. It is designed for board mount applications and has a high isolation voltage of 1kV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| RoHS | Not Compliant |