
1W DC-DC regulated power supply module, board mount, SIP package. Features 3.3V output voltage and 303mA output current. Operates with a 3V to 3.6V input voltage range, nominal 3.3V. Offers 5.2kV isolation voltage and 66% efficiency. Through-hole mounting with a compact SIP-7/4 form factor.
Murata NMJ0303SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 303mA |
| Depth | 12.5mm |
| Efficiency | 66% |
| Height | 0.49inch |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 3.3V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0303SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.