Board mount DC-DC regulated power supply module featuring a 3.3V output voltage and 303mA output current, delivering 1W of output power. Operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and provides 5.2kV isolation voltage. This SIP package module offers 64% efficiency, a maximum power dissipation of 1W, and operates across a temperature range of -40°C to 60°C. Through-hole mounting and RoHS compliance are standard.
Murata NMJ0503SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 303mA |
| Efficiency | 64% |
| Height | 0.49inch |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 303mA |
| Output Power | 1W |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 3.3V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0503SAC to view detailed technical specifications.
No datasheet is available for this part.