
Isolated DC-DC converter module with a 5V nominal output voltage and 200mA output current, delivering 1W of power. Features a 4.5V to 5.5V DC input range, 5.2kV isolation voltage, and 68% efficiency. Packaged in a SIP (Single In-line Package) for through-hole mounting, this component operates from -40°C to 60°C and meets UL94 V-0 flammability rating. RoHS compliant.
Murata NMJ0505SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 19.5mm |
| Efficiency | 68% |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0505SAC to view detailed technical specifications.
No datasheet is available for this part.
