
Isolated DC-DC converter module with 1W output power, featuring dual 5V and -5V outputs, each rated for 100mA. This hybrid, board-mount component operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. It offers 5.2kV isolation and a SIP package suitable for through-hole mounting. Efficiency is 60%, with a maximum operating temperature of 60°C and a flammability rating of UL94 V-0.
Murata NMJ0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | 100mA |
| Depth | 9.8mm |
| Efficiency | 60% |
| Flammability Rating | UL94 V-0 |
| Height | 0.49inch |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
