
1W DC-DC regulated power supply module, featuring a single 9V output at 111mA. This hybrid, board-mount converter operates within a 4.5V to 5.5V DC input range, delivering 72% efficiency. With 5.2kV isolation voltage and a SIP package, it offers through-hole mounting and a flammability rating of UL94 V-0. Operating temperature spans from -40°C to 60°C.
Murata NMJ0509SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 19.5mm |
| Efficiency | 72% |
| Flammability Rating | UL94 V-0 |
| Height | 0.49inch |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0509SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
