Board mount DC-DC converter module, 1W output power, featuring dual 9V and -9V outputs, each with 55mA current capability. Operates from a 4.5V to 5.5V DC input range with a nominal input of 5V. Offers 5.2kV isolation voltage and 65% efficiency. Housed in a SIP package with through-hole mounting, measuring 19.5mm x 9.8mm x 8.5mm. Rated UL94 V-0 for flammability and operates between -40°C and 60°C.
Murata NMJ0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 55mA |
| Depth | 9.8mm |
| Efficiency | 65% |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Isolation Voltage | 5.2kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 55mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.39inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ0509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.