Board mount DC-DC converter module, 1W maximum output power, featuring dual 12V outputs, each delivering 42mA. This hybrid power supply operates with a nominal input voltage of 12V, accepting a range from 10.8V to 13.2V. It offers 5.2kV isolation voltage and achieves 80% efficiency. Packaged in a SIP-7 case, the module measures 9.8mm (W) x 19.5mm (D) x 12.5mm (H) and meets UL94 V-0 flammability rating.
Murata NMJ1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Isolation Voltage | 5.2kV |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 42mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMJ1212S to view detailed technical specifications.
No datasheet is available for this part.