The NMJ1215S is a dual-output DC/DC converter from Murata, featuring 15V outputs with 55mA and 33mA currents, respectively. It operates from a 12V nominal input and provides 830mW of output power. The device is isolated with a 5.2kV isolation voltage and is available in a SIP package. Note that this product is not RoHS compliant.
Murata NMJ1215S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | 33mA |
| Isolation Voltage | 5.2kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 830mW |
| RoHS Compliant | No |
| Series | NMH |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMJ1215S to view detailed technical specifications.
No datasheet is available for this part.