
1W DC-DC regulated power supply module featuring a single 15V output at 66mA. This hybrid, board-mount converter operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. It offers 5.2kV isolation voltage and achieves 74% efficiency. Housed in a SIP package, this through-hole component measures 19.5mm in depth, 12.5mm in height, and 9.8mm in width, with a length of 0.77 inches. Operating temperature range is -40°C to 60°C, and it meets UL94 V-0 flammability rating and RoHS compliance.
Murata NMJ1215SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 66mA |
| Depth | 19.5mm |
| Efficiency | 74% |
| Flammability Rating | UL94 V-0 |
| Height | 12.5mm |
| Isolation Voltage | 5.2kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 66mA |
| Output Power | 990mW |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMJ |
| Voltage - Output 1 | 15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMJ1215SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
