
2W DC-DC unregulated power supply module with hybrid technology, featuring two outputs of 5V and -5V, each capable of 200mA. This SIP-packaged converter operates with a nominal input voltage of 5V, ranging from 4.5V to 5.5V, and achieves 83% efficiency. It provides 3kV isolation voltage and is designed for through-hole mounting. The module operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability rating and RoHS compliance.
Murata NMK0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | -200mA |
| Depth | 10mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK0505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.