
Unregulated DC-DC converter module, 2W output power, 12V nominal output voltage, and 167mA output current. Features 3kV isolation voltage, 87% efficiency, and operates within a -40°C to 85°C temperature range. This hybrid, SIP-packaged component is designed for through-hole mounting and is UL94 V-0 flammability rated.
Murata NMK0512SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 19.65mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK0512SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
