
2W DC-DC unregulated power supply module, SIP package, 15V output voltage at 133mA. Features 3kV isolation voltage, 87% efficiency, and a wide operating temperature range of -40°C to 85°C. Designed for through-hole mounting with a compact SIP-7/4 form factor (0.77" L x 0.3" W x 0.4" H). Compliant with RoHS standards and UL94 V-0 flammability rating.
Murata NMK0515SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 10mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK0515SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
