2W unregulated DC-DC converter module featuring a hybrid SIP package for through-hole mounting. Delivers dual 15V outputs with 67mA current per output, operating from a 4.5V to 5.5V DC input range. Achieves 87% efficiency and provides 3kV isolation voltage. Rated UL94 V-0 for flammability, this RoHS-compliant component operates between -40°C and 85°C.
Murata NMK0515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | -67mA |
| Depth | 19.65mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK0515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
