
2W, 2-output, unregulated DC-DC converter module with SIP package. Features 15V and -15V output voltages, each capable of 67mA current. Operates from a 10.8V to 13.2V DC input, with a nominal input of 12V. Boasts 87% efficiency and 3kV isolation voltage. Through-hole mounting, UL94 V-0 flammability rating, and an operating temperature range of -40°C to 85°C.
Murata NMK1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | -67mA |
| Depth | 10mm |
| Efficiency | 87% |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1215SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
