Unregulated DC-DC converter module with 5V nominal output voltage and 400mA output current, delivering 2W maximum output power. Features 3kV isolation voltage and operates within a 13.5V to 16.5V DC input range, with a nominal input of 15V. This SIP package module offers 84% efficiency and operates from -40°C to 85°C. Through-hole mounting and RoHS compliance are standard.
Murata NMK1505SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 10.15mm |
| Efficiency | 84% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 5V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1505SAC to view detailed technical specifications.
No datasheet is available for this part.