
2W DC-DC unregulated power supply module, featuring a hybrid SIP-7/5 package for through-hole mounting. This isolated converter offers dual outputs with 5V and -5V voltages, each capable of delivering up to 200mA. Operating within a 13.5V to 16.5V DC input range, it achieves 84% efficiency and provides 3kV isolation voltage. The module supports a wide operating temperature range from -40°C to 85°C.
Murata NMK1505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 19.65mm |
| Efficiency | 84% |
| Height | 10.15mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 19.65mm |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK (2W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 2.8g |
| Width | 7.65mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
