2W DC-DC unregulated power supply module, hybrid, SIP-7/5 package. Features dual isolated outputs with 9V and -9V nominal voltages, each delivering up to 111mA. Operates with a 13.5V to 16.5V DC input range, nominal 15V, and boasts 86% efficiency. Offers 3kV isolation voltage and a wide operating temperature range of -40°C to 85°C. Through-hole mounting for board integration.
Murata NMK1509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 19.65mm |
| Efficiency | 86% |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1509SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.