
2W unregulated DC-DC converter module, SIP package, featuring dual 15V outputs (15V and -15V) each delivering 67mA. This hybrid power supply offers 3kV isolation voltage and 88% efficiency, operating within a 13.5V to 16.5V DC input range. Designed for through-hole mounting, it boasts a compact size with dimensions of 0.77" x 0.3" x 0.4" and a weight of 2.8g. Operating temperature range spans from -40°C to 85°C, with RoHS compliance.
Murata NMK1515SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 19.65mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK1515SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
