
Unregulated DC-DC converter module featuring 12V nominal output voltage and 167mA output current, delivering 2W maximum output power. This board mount component offers 3kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. With a 21.6V to 26.4V DC input range and 88% efficiency, it is housed in a SIP package suitable for through-hole mounting.
Murata NMK2412SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 10.15mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 12V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK2412SAC to view detailed technical specifications.
No datasheet is available for this part.
