
2W DC-DC unregulated power supply module, SIP package, featuring dual 12V and -12V outputs with 83mA current capability each. This hybrid converter offers 89% efficiency and 3kV isolation voltage, operating within a 21.6V to 26.4V DC input range. Designed for through-hole mounting, it measures 0.77" L x 0.3" W x 0.4" H and operates from -40°C to 85°C.
Murata NMK2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Current - Output 2 | -83mA |
| Depth | 10.15mm |
| Efficiency | 89% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 83mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK2412SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
