Board mount DC-DC unregulated power supply module, 2W output power, 15V nominal output voltage, and 133mA output current. Features 3kV isolation voltage, 88% efficiency, and operates within a -40°C to 85°C temperature range. Packaged in a SIP form factor with through-hole mounting, this hybrid converter supports input voltages from 21.6V to 26.4V.
Murata NMK2415SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 133mA |
| Depth | 19.65mm |
| Efficiency | 88% |
| Height | 0.4inch |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 133mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 133mA |
| Output Power | 2W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMK |
| Voltage - Output 1 | 15V |
| Weight | 2.8g |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMK2415SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.