Board mount DC-DC converter module, 2W output power, 5V nominal output voltage, and 400mA output current. Features isolated power conversion with 1kV isolation voltage. Operates within a 4.5V to 5.5V DC input range, offering 78% efficiency. Housed in a SIP package with through-hole mounting, this UL94 V-0 rated component is RoHS compliant and suitable for operation between -40°C and 85°C.
Murata NML0505SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 400mA |
| Depth | 14mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NML |
| Voltage - Output 1 | 5V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NML0505SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
