
Board mount DC-DC converter module, 2W output power, 9V regulated output voltage with 222mA maximum output current. Features 1kV isolation voltage and 81% efficiency, operating within a -40°C to 85°C temperature range. Input voltage range is 4.5V to 5.5V DC. Packaged in a SIP case with through-hole mounting, this RoHS compliant component meets UL94 V-0 flammability rating.
Murata NML0509SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 222mA |
| Depth | 14mm |
| Efficiency | 81% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Length | 14mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 222mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 222mA |
| Output Power | 2W |
| Output Voltage | 9V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NML |
| Voltage - Output 1 | 9V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NML0509SC to view detailed technical specifications.
No datasheet is available for this part.