The Murata NML0512S is a DC/DC converter with a nominal input voltage of 5V and an output voltage of 12V. It has a maximum output current of 167mA and a power dissipation of 2W. The converter is packaged in a SIP format and has a high isolation voltage of 1kV. It is not RoHS compliant.
Murata NML0512S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Output Voltage | 12V |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Series | NML |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NML0512S to view detailed technical specifications.
No datasheet is available for this part.