
Isolated DC-DC converter module with 2W output power, featuring a single 12V output at 167mA. Operates with a 4.5V to 5.5V DC input range and offers 1kV isolation. This hybrid SIP-4 package component boasts 84% efficiency and a UL94 V-0 flammability rating. Designed for through-hole mounting, it operates from -40°C to 85°C and is RoHS compliant.
Murata NML0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Depth | 14mm |
| Efficiency | 84% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 0.55inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 167mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 167mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NML |
| Voltage - Output 1 | 12V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NML0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
