The Murata NML1212S is a DC/DC converter with a nominal input voltage of 12V and a single output voltage of 12V. It has an output power of 2W and a maximum output current of 167mA. The converter features 1kV isolation voltage and is packaged in a SIP format. The product is not RoHS compliant.
Murata NML1212S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 167mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 2W |
| Package Quantity | 35 |
| RoHS Compliant | No |
| Series | NML |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NML1212S to view detailed technical specifications.
No datasheet is available for this part.