
Board mount DC-DC converter with 3.4V nominal output voltage and 3A output current, delivering 9.5W of power. Features a wide input voltage range of 36V to 57V DC, 1.5kV isolation voltage, and through-hole mounting in a SIP package. Operates efficiently at 74% with overload and short-circuit protection.
Murata NMPD0103C technical specifications.
| Package/Case | SIP |
| Depth | 91.8mm |
| Efficiency | 74% |
| Features | OTP, SCP |
| Height | 14.35mm |
| Isolation Voltage | 1.5kV |
| Length | 3.62inch |
| Max Input Voltage (DC) | 57V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 9.5W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 9.5W |
| Output Voltage | 3.4V |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMPD01 |
| Voltage - Output 1 | 3.4V |
| Weight | 35.6g |
| Width | 26.93mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMPD0103C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
