10W DC-DC regulated power supply module, featuring a single 12.1V output and 830mA maximum output current. This hybrid, board-mount converter operates from a 36V to 57V DC input range, with a nominal input of 48V. It offers 1.5kV isolation voltage and 80% efficiency, packaged in a SIP for through-hole PCB mounting. Protection features include Over-Temperature Protection (OTP) and Short-Circuit Protection (SCP), with an operating temperature range of 0°C to 70°C. The module is RoHS compliant.
Murata NMPD0112C technical specifications.
| Package/Case | SIP |
| Depth | 91.8mm |
| Efficiency | 80% |
| Features | OTP, SCP |
| Height | 14.35mm |
| Isolation Voltage | 1.5kV |
| Length | 3.62inch |
| Max Input Voltage (DC) | 57V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12.1V |
| Package Quantity | 1 |
| Packaging | Case |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMPD01 |
| Voltage - Output 1 | 12.1V |
| Weight | 35.6g |
| Width | 26.93mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMPD0112C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.